Product Information
Alternatives for IFX25401TEVATMA1
1 Product Found
Product Overview
The IFX25401TEV is a monolithic integrated low-dropout Voltage Regulator for load currents up to 400mA. An input voltage up to 40V is regulated to an adjustable voltage with a precision of ±2%. The device is designed for harsh environments. Therefore it is protected against overload, short circuit and overtemperature conditions by the implemented output current limitation and the overtemperature shutdown circuit. The adjustable output can be configured to regulate between 2.5 and 20V. Due to its very low quiescent current the IFX25401 is dedicated for use in applications permanently connected to a battery. In addition the device can be switched off via the enable input which reduces the current consumption to less than 10μA.
- Output current limitation
- Reverse polarity protection
- 400mA Output current capability
Applications
Automation & Process Control, Medical, Consumer Electronics, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4.5V
1Outputs
2.5V
Positive Output
250mV
Surface Mount
-40°C
40V
-
20V
400mA
250mV
5Pins
125°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate