Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIFX25001TCV10ATMA1
Order Code2480516
Also Known AsIFX25001TC V10, SP000623084
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIFX25001TCV10ATMA1
Order Code2480516
Also Known AsIFX25001TC V10, SP000623084
Technical Datasheet
Input Voltage Min10.5V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage Nom10V
Output Voltage - Nom10V
PolarityPositive Output
Max Output Current400mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The IFX25001TC V10 is a 10V fixed output low-dropout (LDO) Linear Regulator. The device is capable of supplying continuous output current up to 400mA. A wide input voltage range up to 45V enables the device to operate in a large variety of applications. The device is also protected against overload, short circuit and overtemperature conditions.
- Low current consumption
- Reverse polarity protection
- Green product and no Sb/Br
Applications
Automation & Process Control, Consumer Electronics, Communications & Networking, Medical, Building Automation, Logistics, HVAC, Power Management
Technical Specifications
Input Voltage Min
10.5V
No. of Outputs
1Outputs
Output Voltage - Nom
10V
Max Output Current
400mA
Dropout Voltage - Typ @ Current
250mV
No. of Pins
3Pins
Operating Temperature Max
125°C
Input Voltage Max
40V
Output Voltage Nom
10V
Polarity
Positive Output
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143