Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIFX25001MEV33HTSA1
Order Code2215569RL
Also Known AsIFX25001ME V33, SP000623166
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIFX25001MEV33HTSA1
Order Code2215569RL
Also Known AsIFX25001ME V33, SP000623166
Technical Datasheet
Input Voltage Min4.7V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
PolarityPositive Output
Max Output Current400mA
Dropout Voltage Typ @ Current700mV
Dropout Voltage - Typ @ Current700mV
IC MountingSurface Mount
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The IFX25001ME V33 is a low dropout linear Voltage Regulator, capable of supplying continuous output current up to 400mA. A wide input voltage range up to 45V enables the regulator to operate in a large variety of applications. It is also protected against overload, short-circuit and over-temperature conditions.
- Low-current Consumption
- Low Dropout Voltage
- Output Current Limitation
- Reverse Polarity Protection
- Over-temperature Shutdown
- Green Product
- High Input Voltage (<gt/>30V)
- Wide Temperature Range
Applications
Industrial, Automation & Process Control, Consumer Electronics, Imaging, Video & Vision, Communications & Networking, Medical, Building Automation, HVAC
Technical Specifications
Input Voltage Min
4.7V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Max Output Current
400mA
Dropout Voltage - Typ @ Current
700mV
No. of Pins
3Pins
Operating Temperature Max
125°C
Input Voltage Max
40V
Output Voltage - Nom
3.3V
Polarity
Positive Output
Dropout Voltage Typ @ Current
700mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
Product traceability