Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIFX21004TNV51AKSA1
Order Code2480543
Also Known AsIFX21004TN V51, SP000841766
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIFX21004TNV51AKSA1
Order Code2480543
Also Known AsIFX21004TN V51, SP000841766
Technical Datasheet
No. of Outputs2Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Input Voltage Min12V
Input Voltage Max60V
Product Range-
Max Output Current100mA
Output Current Max100mA
No. of Pins5Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Technical Specifications
No. of Outputs
2Outputs
Output Voltage - Nom
5V
Input Voltage Max
60V
Max Output Current
100mA
No. of Pins
5Pins
Operating Temperature Min
-40°C
Output Voltage Nom
5V
Input Voltage Min
12V
Product Range
-
Output Current Max
100mA
IC Mounting
Through Hole
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002008