Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIFX20002MBV33HTSA1
Order Code2710094
Also Known AsIFX20002MB V33, SP001041636
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIFX20002MBV33HTSA1
Order Code2710094
Also Known AsIFX20002MB V33, SP001041636
Technical Datasheet
Input Voltage Min4V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
PolarityPositive Output
Max Output Current30mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for IFX20002MBV33HTSA1
1 Product Found
Product Overview
Low dropout voltage regulator suitable for use in manufacturing automation, appliances and network routers.
- Two versions: 3.3V, 5V
- Low drop voltage ≤ 300mV over the full temperature range
- Output current: 30mA
- Inhibit input
- Low quiescent current
- Stable with ceramic output capacitor
- Output protected against short circuit
- Over temperature protection, reverse polarity protection
- Very small and thermally enhanced SMD-package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Max Output Current
30mA
Dropout Voltage - Typ @ Current
250mV
No. of Pins
5Pins
Operating Temperature Max
125°C
Input Voltage Max
45V
Output Voltage Nom
3.3V
Polarity
Positive Output
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability