Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIFX1963TBVATMA1
Order Code3234291RL
Technical Datasheet
Input Voltage Min2.5V
Input Voltage Max20V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.21V
Output Voltage - Nom-
Adjustable Output Voltage Max19.66V
Output Voltage Min1.21V
Output Current1.5A
Output Voltage Max0
PolarityPositive Output
Dropout Voltage Vdo340mV
LDO Regulator Case StyleTO-263 (D2PAK)
Max Output Current1.5A
Dropout Voltage - Typ @ Current340mV
Dropout Voltage Typ @ Current340mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Input Voltage Min
2.5V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.21V
Adjustable Output Voltage Max
19.66V
Output Current
1.5A
Polarity
Positive Output
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage - Typ @ Current
340mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Input Voltage Max
20V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
1.21V
Output Voltage Max
0
Dropout Voltage Vdo
340mV
Max Output Current
1.5A
Dropout Voltage Typ @ Current
340mV
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability