Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIFX1051LEXUMA1
Order Code2780867
Also Known AsIFX1051LE, SP001293720
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIFX1051LEXUMA1
Order Code2780867
Also Known AsIFX1051LE, SP001293720
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver
Data Rate Max2Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageTSON
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (27-Jun-2018)
Alternatives for IFX1051LEXUMA1
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver
Supply Voltage Min
4.5V
IC Case / Package
TSON
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Data Rate Max
2Mbps
Supply Voltage Max
5.5V
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001647