Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIFF2400P17AE4BPSA1
Order Code2831713
Product RangeMIPAQ Pro
Also Known AsIFF2400P17AE4, SP001339224
Technical Datasheet
IPM Power DeviceIGBT
Motor TypeHalf Bridge
Voltage Rating (Vces / Vdss)1.7kV
No. of Outputs3Outputs
Current Rating (Ic / Id)650A
Output Current650A
Isolation Voltage3.4kV
IC Case / PackageModule
IPM Case StyleModule
Supply Voltage Min19.2V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeMIPAQ Pro
SVHCNo SVHC (17-Dec-2015)
Driver Case StyleModule
Product Overview
The MIPAQ Pro provides an all-in-one solution for a wide spectrum of scalable and compact inverter designs to be implemented in energy storage systems, smart grid, wind, solar and industrial drives applications. The MIPAQ™ Pro provides outstanding protection technologies. All key operating parameters are monitored closely and warning signals are issued. Amongst others, output current, DC voltage and operating temperatures (Tvjop) of the IGBTs and the diodes are continuously monitored.
- 2400A at 1700V
- Includes IGBT, drivers, heat sink, sensors, digital, communication, microcontroller
- 350mm x 215mm x 115mm
- Liquid Cooled
- Rated continuous current is 650ARMS (VDC=1100V, VAC=690VRMS, fAC sine=50Hz, fsw=3000Hz, Tinlet=25°C)
- Power loss is 4000W (IAC=650A, VDC=1100V, VAC=690VRMS, fAC sine=50Hz, fsw=3000Hz, Tinlet=25°C)
- Typical voltages up to 690VRMS, 13mm creepage distance (power side to heatsink across housing)
- 8mm clearance (power side to heatsink)
- Dimension is 215mm x 338mm x 166mm (W x D x H), operating temperature range from -40°C to 85°C
- UL61800-5-1 approval, IP00 protection degree, pollution degree 2
Applications
Power Management
Technical Specifications
IPM Power Device
IGBT
Voltage Rating (Vces / Vdss)
1.7kV
Current Rating (Ic / Id)
650A
Isolation Voltage
3.4kV
IPM Case Style
Module
Operating Temperature Min
-40°C
Product Range
MIPAQ Pro
Driver Case Style
Module
Motor Type
Half Bridge
No. of Outputs
3Outputs
Output Current
650A
IC Case / Package
Module
Supply Voltage Min
19.2V
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044088
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.1
Product traceability