Product Information
Product Overview
The ICL8001G is a 1-stage Flyback and PFC Controller employs quasi-resonant operation mode optimized for offline LED lighting, especially dimmable LED bulbs for incandescent lamp replacement. Precise PWM generation enables primary control for phase cut dimming and high power factor PF<gt/>98%. Significant improved driver efficiency, up to 90%, compared to other conventional solutions. The product has a wide operation range (up to 26V) of IC voltage supply and lower power consumption. Multiple safety functions ensure a full system protection in failure situations. With its full feature set and simple application, the ICL8001G represents an outstanding choice for quasi-resonant flyback LED bulb designs combining feature set and performance.
- Integrated HV start-up cell for short time to light
- Best in class system BOM for dimmable LED bulb
- High, stable efficiency over wide operating range
- Optimized for trailing and leading-edge dimmer
- Precise PWM for primary PFC and dimming control
- Power cell for Vcc pre-charging with constant current
- Built-in digital soft-start
- Fold back correction and cycle-by-cycle peak current limitation
- VCC over/under-voltage lockout
- Auto restart mode for short circuit protection
- Adjustable latch-OFF mode for output over-voltage protection
Applications
Industrial, LED Lighting
Technical Specifications
Flyback
9.8V
10V
-
SOIC
-25°C
-
MSL 3 - 168 hours
-
SOIC
-
Isolated
26V
-
Surface Mount
8Pins
125°C
-
No SVHC (17-Dec-2015)
Flyback
1Outputs