Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoICE2QR0665XKLA1
Order Code2762312
Also Known AsICE2QR0665, SP000937328
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | £1.100 |
Price for:Each
Minimum: 2000
Multiple: 2000
£2,200.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE2QR0665XKLA1
Order Code2762312
Also Known AsICE2QR0665, SP000937328
Technical Datasheet
Power Supply Controller TypeQuasi-Resonant Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min10.5V
Supply Voltage Max25V
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Switching Frequency Typ52kHz
Switching Frequency Min39kHz
Switching Frequency Max65kHz
Duty Cycle Min-
Duty Cycle Max50%
TopologyFlyback
Operating Temperature Min-25°C
Operating Temperature Max130°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Controller IC Case StyleDIP
Frequency52kHz
Input Voltage-
Output Current-
Output Voltage-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Controller Type
Quasi-Resonant Controller
Control Mode
Current Mode Control
Supply Voltage Max
25V
No. of Pins
8Pins
Switching Frequency Typ
52kHz
Switching Frequency Max
65kHz
Duty Cycle Max
50%
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
52kHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
10.5V
IC Case / Package
DIP
IC Mounting
Through Hole
Switching Frequency Min
39kHz
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
130°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
DIP
Input Voltage
-
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability