Print Page
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1,693.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1,693.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ1500R33HL3BPSA1
Order Code3227677
Product RangeIHM-B
Also Known AsFZ1500R33HL3, SP001181564
Technical Datasheet
IGBT ConfigurationSingle Switch
Continuous Collector Current1.5kA
DC Collector Current1.5kA
Collector Emitter Saturation Voltage Vce(on)2.4V
Collector Emitter Saturation Voltage2.4V
Power Dissipation17kW
Power Dissipation Pd17kW
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max3.3kV
Collector Emitter Voltage V(br)ceo3.3kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeIHM-B
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Single Switch
DC Collector Current
1.5kA
Collector Emitter Saturation Voltage
2.4V
Power Dissipation Pd
17kW
Operating Temperature Max
150°C
IGBT Termination
Tab
Collector Emitter Voltage V(br)ceo
3.3kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
1.5kA
Collector Emitter Saturation Voltage Vce(on)
2.4V
Power Dissipation
17kW
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
3.3kV
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
IHM-B
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.151
Product traceability