Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS200R12KT4RPBPSA1
Order Code2781256
Also Known AsFS200R12KT4RP, SP001380550
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS200R12KT4RPBPSA1
Order Code2781256
Also Known AsFS200R12KT4RP, SP001380550
Technical Datasheet
IGBT Configuration-
Continuous Collector Current280A
Collector Emitter Saturation Voltage1.7V
Power Dissipation1kW
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case Style-
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IGBT Configuration
-
Collector Emitter Saturation Voltage
1.7V
Junction Temperature Tj Max
150°C
Transistor Case Style
-
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Continuous Collector Current
280A
Power Dissipation
1kW
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability