Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF200R12KT3HOSA1
Order Code2726124
Product Range62mm C
Also Known AsFF200R12KT3, SP000100789
Technical Datasheet
IGBT ConfigurationDual
Transistor PolarityN Channel
DC Collector Current295A
Continuous Collector Current295A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd1.05kW
Power Dissipation1.05kW
Operating Temperature Max125°C
Junction Temperature Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product Range62mm C
SVHCNo SVHC (08-Jul-2021)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
295A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
1.05kW
Operating Temperature Max
125°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Stud
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
62mm C
Transistor Polarity
N Channel
Continuous Collector Current
295A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
1.05kW
Junction Temperature Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000337
Product traceability