Product Information
Product Overview
Evaluation board for CIPOS™ Micro IPM, features 600V IM231-L6S1B IPM. It developed to support customers during their first steps of applications with the IM231 series CIPOS™ Micro IPM. In combination with control-boards equipped with the M1 20pin interface connector, like EVAL-M1-101T or EVAL-M1-099M, the kit offers a complete system to demonstrate Infineon’s CIPOS™ Micro IPM technology in motor drives. It features IM231-L6S1B, which includes a 600V IGBT-based 3-phase inverter with integrated gate drivers and is designed for high-efficiency motor drive applications such as circulator/drain/hydronic pumps, air-conditioning fans and refrigerator compressors.
- Power stage to drive 3-phase motor
 - 600V blocking voltage IGBTs
 - 400W output power
 - Standard testing capability for oscilloscope probes
 - Standard MADK M1 interface connector
 
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3 Phase Motor
Motor Driver
Eval Board IM231-L6S1B CIPOS Micro IPM
No SVHC (27-Jun-2018)
Infineon
IM231-L6S1B
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate