Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD5V3U4UHDMIE6327XTSA1
Order Code1791459RL
Product RangeESD5V
Also Known AsESD5V3U4U-HDMI E6327, SP000485506
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleTSLP-9-1
No. of Pins9Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESD5V
Automotive Qualification Standard-
Product Overview
The ESD5V3U4U-HDMI E6327 is an unidirectional ultra-low capacitance ESD/Transient Protection Array for high speed data lines exceeding ±15kV (air/contact) IEC61000-4-2 (ESD), 2.5kV/50A (5/50ns) IEC61000-4-4 (EFT) and 3A (8/20μs) IEC61000-4-5 (surge).
- 0.4pF Extremely low capacitance (CL)
- <lt/>1nA Very low reverse current
- 0.5mm Pitch four-lines protection array with pad
- Flow-through design for optimal PCB layout of differential lines
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Industrial, Multimedia
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
9Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSLP-9-1
Operating Voltage
-
Product Range
ESD5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003