Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD5V3L1B02LRHE6327XTSA1
Order Code2480941
Also Known AsESD5V3L1B-02LRH E6327 , SP000921756
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD5V3L1B02LRHE6327XTSA1
Order Code2480941
Also Known AsESD5V3L1B-02LRH E6327 , SP000921756
Technical Datasheet
Clamping Voltage Vc Max10.4V
Diode Case StyleTSLP-2-17
No. of Pins2Pins
Operating Voltage5.3V
Power Dissipation Pd39W
Product Range-
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
10.4V
No. of Pins
2Pins
Power Dissipation Pd
39W
Automotive Qualification Standard
-
Diode Case Style
TSLP-2-17
Operating Voltage
5.3V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006