Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD206B102ELSE6327XTSA1
Order Code2480936
Product RangeESD206-B1-02 Series
Also Known AsESD206-B1-02ELS E6327, SP001117378
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD206B102ELSE6327XTSA1
Order Code2480936
Product RangeESD206-B1-02 Series
Also Known AsESD206-B1-02ELS E6327, SP001117378
Technical Datasheet
Clamping Voltage Vc Max9.6V
Diode Case StyleTSSLP-2-3
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product RangeESD206-B1-02 Series
Automotive Qualification Standard-
Product Overview
The ESD206-B1-02 series ultra-low clamping bidirectional ESD/Transient/Surge Protection Diode. It is rated to ESD/transient/surge protection of one data/Vbus line exceeding standard IEC61000-4-2 (ESD) ±30kV (air/contact discharge), IEC61000-4-4 (EFT) ±50A (5/50ns) and IEC61000-4-5 (surge) ±6A (8/20μs).
- 12pF Medium capacitance (CL)
- -5.5 to 5.5V Bidirectional symmetrical working voltage
- Low leakage current
- 0.13Ω Very low dynamic resistance
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Audio, Industrial
Technical Specifications
Clamping Voltage Vc Max
9.6V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSSLP-2-3
Operating Voltage
5.5V
Product Range
ESD206-B1-02 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143