Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD106B1W0201E6327XTSA1
Order Code3407319RL
Product RangeESD106-B1-W0201 Series
Also Known AsESD106-B1-W0201 E6327, SP002020140
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
15000+ | £0.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 15000
£303.50 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD106B1W0201E6327XTSA1
Order Code3407319RL
Product RangeESD106-B1-W0201 Series
Also Known AsESD106-B1-W0201 E6327, SP002020140
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case Style0201
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product RangeESD106-B1-W0201 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ESD106B1W0201E6327XTSA1 is a bi-directional TVS device. ESD / transient protection according to IEC61000-4-2 (ESD): ±15KV (air) / ±12KV (contact), IEC61000-4-4 (EFT): ±1.5 KV / ±30 A (5/50 ns), IEC61000-4-5 (Surge): ±1.5 A (8/20 μs). Tailored for ESD protection and capacitance sensitive applications like super high speed interface and RF antenna.
- Peak pulse power of 15W, peak pulse current is ±1.5A
- Bi-directional maximum working voltage: VWM = ±5.5 V
- Line capacitance: CL = 0.13pF at f = 2.5GHz
- Clamping voltage: Vcl = 25V at ITLP = 16A with Rdyn = 1.1ohm
- Very low leakage current: IL <lt/> 1nA (typical)
- Small form factor SMD size 0201, low profile (0.58 x 0.28 x 0.15 mm3 )
- Operating junction temperature range from -55 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0201
Operating Voltage
5.5V
Product Range
ESD106-B1-W0201 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
Product traceability