Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD105B102ELSE6327XTSA1
Order Code2480930RL
Product RangeESD105-B1-02 Series
Also Known AsESD105-B1-02ELS E6327, SP001133746
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD105B102ELSE6327XTSA1
Order Code2480930RL
Product RangeESD105-B1-02 Series
Also Known AsESD105-B1-02ELS E6327, SP001133746
Technical Datasheet
Clamping Voltage Vc Max22V
Diode Case StyleTSSLP-2-4
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd70W
Qualification-
Product RangeESD105-B1-02 Series
Automotive Qualification Standard-
Product Overview
The ESD105-B1-02 series bidirectional ESD/Transient Protection Diode has low capacitance and low clamping voltage. It is rated to ESD/transient protection of signal lines exceeding standard IEC61000-4-2 (ESD) ±30kV air/±25kV contact discharge, IEC61000-4-4 (EFT) ±50A (5/50ns) and IEC61000-4-5 (surge) ±5A (8/20μs). It is suitable for USB 3.0, 0/100/1000 Ethernet, FireWire, DVI, HDMI, S-ATA, DisplayPort, mobile HDMI Link, MDDI, MIPI, SWP and NFC applications.
- 0.3pF Low capacitance (CL)
- 0.36Ω Low dynamic resistance (RDYN)
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Power Management, Industrial, Multimedia
Technical Specifications
Clamping Voltage Vc Max
22V
No. of Pins
2Pins
Power Dissipation Pd
70W
Product Range
ESD105-B1-02 Series
Diode Case Style
TSSLP-2-4
Operating Voltage
5.5V
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143