Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDDB6U134N16RRBOSA1
Order Code2725727
Product Rangeeupec EconoBRIDGE
Also Known AsDDB6U134N16RR, SP000101744
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB6U134N16RRBOSA1
Order Code2725727
Product Rangeeupec EconoBRIDGE
Also Known AsDDB6U134N16RR, SP000101744
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current35A
Forward Voltage Max1.35V
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins-
Operating Temperature Max150°C
Forward Surge Current650A
Diode MountingPanel
Product Rangeeupec EconoBRIDGE
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Diode module with chopper-IGBT
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.35V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Average Forward Current
35A
Diode Module Configuration
Bridge
No. of Pins
-
Forward Surge Current
650A
Product Range
eupec EconoBRIDGE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195498
Product traceability