Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDD98N25KHPSA1
Order Code2725725
Also Known AsDD98N25K, SP000096859
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoDD98N25KHPSA1
Order Code2725725
Also Known AsDD98N25K, SP000096859
Technical Datasheet
Repetitive Peak Reverse Voltage2.5kV
Average Forward Current98A
Forward Voltage Max1.53V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current2.4kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
2.5kV
Forward Voltage Max
1.53V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Average Forward Current
98A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
2.4kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability