Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoD2700U45X122XOSA1
Order Code3267601
Also Known AsD2700U45X122, SP001638072
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2,053.000 |
Price for:Each
Minimum: 1
Multiple: 1
£2,053.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoD2700U45X122XOSA1
Order Code3267601
Also Known AsD2700U45X122, SP001638072
Technical Datasheet
Repetitive Peak Reverse Voltage4.5kV
Average Forward Current2.7kA
Forward Voltage Max2.5V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max140°C
Forward Surge Current48kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
4.5kV
Forward Voltage Max
2.5V
Diode Case Style
Module
Operating Temperature Max
140°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
2.7kA
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
48kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability