Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYRF6936B-40LTXC
Order Code2063338
Product RangeProgrammable Radio on Chip Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYRF6936B-40LTXC
Order Code2063338
Product RangeProgrammable Radio on Chip Microcontrollers
Technical Datasheet
Operating Frequency Max-
Program Memory Size-
No. of Pins40Pins
IC Case / PackageQFN
No. of I/O's-
InterfacesSPI
RAM Memory Size-
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
MCU Family-
MCU Series-
Qualification-
Product RangeProgrammable Radio on Chip Microcontrollers
Product Overview
The CYRF6936B-40LTXC is a 8-bit WirelessUSB™ LP 2.4 GHz Radio SoC Microcontroller. The CYRF6936 is interoperable with the first generation CYWUSB69xx devices. The CYRF6936 IC adds a range of enhanced features, including increased operating voltage range, reduced supply current in all operating modes, higher data rate options, reduced crystal start up, synthesizer settling and link turnaround times.
- 2.4GHz Direct Sequence Spread Spectrum (DSSS) radio transceiver
- Operates in the unlicensed worldwide Industrial, Scientific and Medical (ISM) band
- 21mA Operating current (Transmit at -5dBm)
- Transmit power up to +4dBm
- Receive sensitivity up to -97dBm
- <lt/>1μA Sleep current
- DSSS data rates up to 250kbps, GFSK data rate of 1Mbps
- Low external component count
- Auto Transaction Sequencer (ATS) - no MCU intervention
- Framing, Length, CRC16 and Auto ACK
- Power management unit (PMU) for MCU/Sensor
- Fast startup and fast channel changes
- Separate 16byte transmit and receive FIFOs
- AutoRate™ Dynamic data rate reception
- Receive signal strength indication (RSSI)
- Serial peripheral interface (SPI) control while in sleep mode
- 4MHz SPI microcontroller interface
- Battery voltage monitoring circuitry
- Supports coin-cell operated applications
Applications
Computers & Computer Peripherals, Wireless, Consumer Electronics, Metering, Building Automation, Medical
Technical Specifications
Operating Frequency Max
-
No. of Pins
40Pins
No. of I/O's
-
RAM Memory Size
-
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
MCU Series
-
Product Range
Programmable Radio on Chip Microcontrollers
Program Memory Size
-
IC Case / Package
QFN
Interfaces
SPI
Supply Voltage Min
1.8V
Operating Temperature Min
0°C
MCU Family
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002