Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-001B
Order Code1908432
Technical Datasheet
Silicon ManufacturerCypress
No. of Bits8bit
Silicon Family NamePSoC
Core Architecture8051
Core Sub-ArchitectureM8C
Silicon Core NumberCY8C38
Kit ContentsPrototyping Cable Kit, USB Cable, 12V AC Power Adapter, Quick Start Guide, Kit CDs
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Silicon Manufacturer
Cypress
Silicon Family Name
PSoC
Core Sub-Architecture
M8C
Kit Contents
Prototyping Cable Kit, USB Cable, 12V AC Power Adapter, Quick Start Guide, Kit CDs
SVHC
No SVHC (27-Jun-2018)
No. of Bits
8bit
Core Architecture
8051
Silicon Core Number
CY8C38
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75