Product Information
Product Overview
The CY8C5867LTI-LP025 is a true programmable Embedded System-on-chip, integrating configurable analog and digital peripherals, memory and a microcontroller on a single chip. The PSoC device employ a highly configurable system-on-chip architecture for embedded control design. It integrate configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption and system cost while improving system quality. The CY8C58LP device includes up to 256kB flash, 64kB SRAM, 2kB EEPROM, a precision on-chip voltage reference, precision oscillators, flash, ECC, DMA, a fixed function I²C, JTAG/SWD programming and debug, external memory interface, boost and more. In addition to these features, the flexible UDBs and analog subsection support a wide range of peripherals.
- Halt and single-step the CPU
- View and change CPU and peripheral registers and RAM addresses
- Six program address breakpoints and two literal access breakpoints
- Data watchpoint events to CPU
- Patch and remap instruction from flash to SRAM
- Debugging at the full speed of the CPU
- Compatible with PSoC creator and MiniProg3 programmer and debugger
- 32-bit ARM Cortex-M3 CPU, 32 interrupt inputs
- 24-channel Direct memory access (DMA) controller
- 24-bit 64-tap Fixed-point digital filter processor (DFB)
- Up to 256kB program flash, with cache and security features
- Up to 32kB additional flash for error correcting code (ECC)
Applications
Industrial
Technical Specifications
PSOC 5 Family CY8C58xx Series Microcontrollers
32 bit
128KB
QFN
I2C, SPI, UART, USB
-
1.71V
-40°C
Surface Mount
CY8C58xx
ARM Cortex-M3
67MHz
68Pins
46I/O's
32KB
12Bit, 20Bit
5.5V
85°C
PSoC 5
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate