Quantity | Price (ex VAT) |
---|---|
2500+ | £1.680 |
Product Information
Product Overview
CY8C4125LQI-483T is a programmable system-on-chip (PSoC®). PSoC® 4 is a scalable and reconfigurable platform architecture for a family of mixed-signal programmable embedded system controllers with an Arm® Cortex™-M0 CPU. It combines arm programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4100 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analog-to-digital conversion, opamps with Comparator mode, and standard communication and timing peripherals. The PSoC 4100 product will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analog and digital sub-systems allow flexibility and in-field tuning of the design.
- 24MHz Arm Cortex-M0 CPU with single-cycle multiply
- 12bit 806ksps SAR ADC with differential and single-ended modes
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
- 20nA stop mode with GPIO pin wakeup, automatic hardware tuning (SmartSense™)
- Hibernate and Deep Sleep modes allow wakeup-time versus power trade-offs
- Cypress supplied software component makes capacitive sensing design easy
- Four 16-bit timer/counter pulse-width modulator (TCPWM) blocks
- Applications programming interface for all fixed-function and programmable peripherals
- 40-QFN package, industrial temperature range from –40°C to 105°C
Technical Specifications
PSOC 4 Family CY8C41xx Series Microcontrollers
32 bit
32KB
QFN-EP
I2C, SPI, UART
1Channels
1.71V
-40°C
Surface Mount
CY8C41xx
No SVHC (21-Jan-2025)
ARM Cortex-M0
24MHz
40Pins
34I/O's
4KB
12Bit
5.5V
85°C
PSoC 4
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate