Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C20236A-24LKXI
Order Code2630712
Product RangePSOC 1 Family CY8C20xx6A Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C20236A-24LKXI
Order Code2630712
Product RangePSOC 1 Family CY8C20xx6A Series Microcontrollers
Technical Datasheet
Product RangePSOC 1 Family CY8C20xx6A Series Microcontrollers
Device CoreM8C
Operating Frequency Max24MHz
Program Memory Size8KB
No. of Pins16Pins
IC Case / PackageQFN
No. of I/O's13I/O's
InterfacesI2C, SPI, USB
RAM Memory Size1KB
ADC Channels13Channels
ADC Resolution10Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 1
MCU SeriesCY8C20xx6A
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PSOC 1 Family CY8C20xx6A Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
16Pins
No. of I/O's
13I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 1
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
M8C
Program Memory Size
8KB
IC Case / Package
QFN
Interfaces
I2C, SPI, USB
ADC Channels
13Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C20xx6A
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability