Product Information
Alternatives for CY7C1360C-166AXC
1 Product Found
Product Overview
The CY7C1360C-166AXC is a 9MB Serial Random Access Memory (SRAM) integrates 256K x 36 and 512K x 18 SRAM cells with advanced synchronous peripheral circuitry and a 2-bit counter for internal burst operation. All synchronous inputs are gated by registers controlled by a positive-edge-triggered clock input. The synchronous inputs include all addresses, all data inputs, address-pipelining chip enable, depth-expansion chip enables, burst control inputs, write enables and global write. Asynchronous inputs include the output enable and the ZZ pin. Addresses and chip enables are registered at the rising edge of clock when either address strobe processor or address strobe controllers are active. Subsequent burst addresses can be internally generated as controlled by the advance pin. Address, data inputs and write controls are registered on-chip to initiate a self-timed write cycle. Write cycles can be one to two or four bytes wide as controlled by the byte write control inputs.
- Supports bus operation up to 200MHz
- Registered inputs and outputs for pipelined operation
- 3.3V Core power supply
- Fast clock-to-output times - 3ns
- Provide high performance 3-1-1-1 access rate
- Separate processor and controller address strobes
- Synchronous self-timed writes
- Asynchronous output enable
- Single cycle chip deselect
Applications
Computers & Computer Peripherals, Industrial, Portable Devices
Technical Specifications
Pipelined SRAM
256K x 36bit
100Pins
3.63V
166MHz
0°C
-
No SVHC (23-Jan-2024)
9Mbit
TQFP
3.135V
3.3V
Surface Mount
70°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate