Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1020CV33-15ZSXE
Order Code2772830
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density512Kbit
Memory Configuration32K x 16bit
IC Case / PackageTSOP-II
No. of Pins44Pins
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
32K x 16bit
No. of Pins
44Pins
Supply Voltage Max
3.63V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
Memory Density
512Kbit
IC Case / Package
TSOP-II
Supply Voltage Min
2.97V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018597
Product traceability