Product Information
Product Overview
The CY7C1019DV33-10ZSXI is a 1MB high-performance CMOS Static Random Access Memory (SRAM) organized as 131072 words by 8-bit. Easy memory expansion is provided by an active LOW chip enable (CE), an active LOW output enables (OE) and 3-state drivers. This device has an automatic power-down feature that significantly reduces power consumption when deselected. Writing to the device is accomplished by taking chip enable (CE) and write enable (WE) inputs LOW. Data on the eight I/O pins is then written into the location specified on the address pins. Reading from the device is accomplished by taking chip enable and output enable LOW while forcing write enable HIGH. Under these conditions, the contents of the memory location specified by the address pins will appear on the I/O pins. The eight input/output pins are placed in a high-impedance state when the device is deselected, the outputs are disabled or during a write operation.
- Pin and function-compatible with CY7C1019CV33
- High speed - 10ns
- Low active speed
- Low CMOS standby power
- 2V Data retention
- Automatic power-down when deselected
- CMOS for optimum speed/power
- Center power/ground pinout
- Easy memory expansion with CE and OE
Applications
Computers & Computer Peripherals, Industrial, Portable Devices
Technical Specifications
Asynchronous SRAM
128K x 8bit
32Pins
3.6V
-
-40°C
-
1Mbit
TSOP-II
3V
3.3V
Surface Mount
85°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate