Product Information
Product Overview
CY3207ISSP is a PSoC in system serial programmer kit programs PSoC ICs with HEX files created with PSoC designer software. The ISSP connects to your PC via USB and connects to your PCB with a 5 wire cable. Programming operation can be automated by incorporating the programmer into a PC based test system. The tester software communicates with the programmer control software through a command line interface. ISSP programmer can also be operated manually using the supplied windows GUI software.
Applications
Embedded Design & Development
Contents
The ISSP programmer, ISSP software CD, 6 feet USB cable, 2 feet programming cable, 9 volt power supply
Warnings
High currents can damage the ISSP, the device, or both when programming. Make sure the 9-V DC power supply is connected and operational before continuing.
Technical Specifications
In-Circuit Programmer
PSoC
ISSP Programmer, Software CD-ROM, 6-Foot USB cable, 2-Foot Programming Cable, 9-Volt Power Supply
-
PSoC
-
In-System Serial Programmer
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate