Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoC505CA4EMCAKXUMA1
Order Code2480545
Product RangeC500 Family C505CA Series Microcontrollers
Also Known AsSAK-C505CA-4EM CA, SP000106397
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoC505CA4EMCAKXUMA1
Order Code2480545
Product RangeC500 Family C505CA Series Microcontrollers
Also Known AsSAK-C505CA-4EM CA, SP000106397
Technical Datasheet
Device Core8051
Operating Frequency Max20MHz
Program Memory Size32KB
No. of Pins44Pins
IC Case / PackageMQFP
No. of I/O's34I/O's
InterfacesCAN, UART, USART
RAM Memory Size1.25KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.25V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyC500
MCU SeriesC505CA
Qualification-
Product RangeC500 Family C505CA Series Microcontrollers
Technical Specifications
Device Core
8051
Program Memory Size
32KB
IC Case / Package
MQFP
Interfaces
CAN, UART, USART
ADC Channels
8Channels
Supply Voltage Min
4.25V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C505CA
Product Range
C500 Family C505CA Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
44Pins
No. of I/O's
34I/O's
RAM Memory Size
1.25KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
C500
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002