Product Information
Product Overview
The SAK-C167CS-L40M CA+ is a 16-bit single-chip CMOS Microcontroller combines high CPU performance (up to 20 million instructions per second) with high peripheral functionality and enhanced IO-capabilities. It also provides clock generation via PLL and various on-chip memory modules such as program ROM, internal RAM and extension RAM. The architecture combines advantages of both RISC and CISC processors and of advanced peripheral subsystems in a very well-balanced way. In addition the on-chip memory blocks allow the design of compact systems with maximum performance.
- High performance 16-bit CPU with 4-stage pipeline
- 80/60/50ns Instruction cycle time at 25/33/40MHz CPU clock
- 16 Priority-level interrupt system with 20 Sources, sample-rate down to 40ns
- 8-channel Interrupt-driven single-cycle data transfer facilities via peripheral event controller
- Clock generation via on-chip PLL, via prescaler or via direct clock input
- 8kB On-chip extension RAM (XRAM)
- 32kB On-chip Mask ROM
- 24-channel 10-bit ADC with programmable conversion time down to 7.8µs
- Two 16-channel capture/compare units
- 4-channel PWM unit
- Two multi-functional general purpose timer units with 5 timers
- Two serial channels (synchronous/asynchronous and high-speed-synchronous)
- Two On-chip CAN Interface (Rev. 2.0B active) with 2 x 15 Message objects (Full CAN/Basic CAN)
- Up to 16MB external address space for code and data
- Idle and power down modes
- Programmable watchdog timer and oscillator watchdog
- On-chip bootstrap loader
Applications
Industrial
Technical Specifications
C166 Family C167CS Series Microcontrollers
16 bit
-
MQFP
CAN, SPI, USART
24Channels
4.5V
-40°C
Surface Mount
C166
MSL 3 - 168 hours
C166
40MHz
144Pins
111I/O's
11KB
10Bit
5.5V
125°C
C167CS
AEC-Q100
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate