Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoC165L25MHABXQMA1
Order Code2212050
Product RangeC166 Family C165 Series Microcontrollers
Also Known AsSAB-C165-L25M HA , SP000011593
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoC165L25MHABXQMA1
Order Code2212050
Product RangeC166 Family C165 Series Microcontrollers
Also Known AsSAB-C165-L25M HA , SP000011593
Technical Datasheet
Product RangeC166 Family C165 Series Microcontrollers
Device CoreC166
Data Bus Width16 bit
Operating Frequency Max25MHz
Program Memory Size-
No. of Pins100Pins
IC Case / PackageMQFP
No. of I/O's77I/O's
InterfacesSPI, USART
RAM Memory Size2KB
ADC Channels-
ADC Resolution-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU SeriesC165
MCU FamilyC166
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Alternatives for C165L25MHABXQMA1
1 Product Found
Product Overview
The SAB-C165-L25M HA is a 16-bit single-chip CMOS Microcontroller combines high CPU performance (up to 12.5 million instructions per second) with peripheral functionality and enhanced IO-capabilities. The architecture combines advantages of both RISC and CISC processors and of advanced peripheral subsystems in a very well-balanced way. In addition the on-chip memory blocks allow the design of compact systems with maximum performance.
- High performance 16-bit CPU with 4-stage pipeline
- 80ns Instruction cycle time at 25MHz CPU clock
- 16 Priority-level interrupt system with 20 Sources, sample-rate down to 40ns
- 8-channel Interrupt-driven single-cycle data transfer facilities via peripheral event controller
- Clock generation via prescaler or via direct clock input
- Two multi-functional general purpose timer units with 5 timers
- Two serial channels (synchronous/asynchronous and high-speed-synchronous)
- Up to 16MB external address space for code and data
- Idle and power down modes with flexible power management
- Programmable watchdog timer and oscillator watchdog
- On-chip real-time clock
- On-chip bootstrap loader
Applications
Industrial
Technical Specifications
Product Range
C166 Family C165 Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
-
IC Case / Package
MQFP
Interfaces
SPI, USART
ADC Channels
-
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Family
C166
MSL
MSL 3 - 168 hours
Device Core
C166
Operating Frequency Max
25MHz
No. of Pins
100Pins
No. of I/O's
77I/O's
RAM Memory Size
2KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Series
C165
Qualification
AEC-Q100
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002