Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS611L1E3128ABUMA1
Order Code2480574
Also Known AsBTS611L1 E3128A, SP001104822
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS611L1E3128ABUMA1
Order Code2480574
Also Known AsBTS611L1 E3128A, SP001104822
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage43V
Current Limit7.5A
On State Resistance0.16ohm
IC Case / PackageTO-263 (D2PAK)
No. of Pins7Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Distribution Switch Case StyleTO-263 (D2PAK)
Product Overview
The BTS611L1 E3128A is a dual channel high side Power Switch with integrated vertical power FET, providing embedded protection and diagnostic functions. N channel vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in Smart SIPMOS technology.
- Overload protection
- Current limitation
- Short-circuit protection
- Thermal shutdown
- Overvoltage protection (including load dump)
- Fast demagnetization of inductive loads
- Undervoltage and overvoltage shutdown with auto-restart and hysteresis
- Open drain diagnostic output
- Open load detection in ON-state
- CMOS compatible input
- Loss of ground and loss of Vbb protection
- Green product
- AEC qualified
- Reverse battery protection
Applications
Power Management
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
43V
On State Resistance
0.16ohm
No. of Pins
7Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
2Channels
Current Limit
7.5A
IC Case / Package
TO-263 (D2PAK)
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Distribution Switch Case Style
TO-263 (D2PAK)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003205
Product traceability