Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS432E2E3062ABUMA1
Order Code2432487
Also Known AsBTS432E2 E3062A, SP000663358
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS432E2E3062ABUMA1
Order Code2432487
Also Known AsBTS432E2 E3062A, SP000663358
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage6V
Current Limit44A
On State Resistance0.03ohm
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-263 (D2PAK)
Product Overview
The BTS432E2 E3062A is a 1-output N-channel high-side vertical Power FET Switch with charge pump, ground referenced CMOS compatible input and diagnostic feedback and integrated in smart SIPMOS® technology. It provides protective functions, under-voltage and overvoltage shutdown with auto-restart and hysteresis.
- Load dump and reverse battery protection
 - Clamp of negative voltage at output
 - Short-circuit protection
 - Current limitation
 - Thermal shutdown
 - Diagnostic feedback
 - Open load detection in ON-state
 - Electrostatic discharge (ESD) protection
 - Loss of ground and loss of VBB protection
 - Overvoltage protection
 - High load current capability
 - High inrush current capability
 - Very high energy capability
 - Capable for 24V applications
 - Integrated protection functionality
 
Applications
Automotive, Power Management, HVAC, Automation & Process Control
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
6V
On State Resistance
0.03ohm
No. of Pins
5Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
44A
IC Case / Package
TO-263 (D2PAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Distribution Switch Case Style
TO-263 (D2PAK)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability