Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS3142DATMA1
Order Code4319202
Also Known AsBTS3142D, SP000506218
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | £1.020 |
7500+ | £0.998 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
£2,550.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS3142DATMA1
Order Code4319202
Also Known AsBTS3142D, SP000506218
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage42V
Current Limit-
On State Resistance0.028ohm
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-252 (DPAK)
Product Overview
BTS3142DATMA1 is a smart low-side power switch. It is an N-channel vertical power FET in Smart SIPMOS® technology. It is fully protected by embedded protection functions. It is used in applications such as resistive, inductive, and capacitive loads in switching or linear applications, μC compatible power switch for 12VDC applications, and replaces electromechanical relays and discrete circuits.
- Logic level input, input protection (ESD), thermal shutdown
- Overload protection, short circuit protection, overvoltage protection
- Current limitation, analogue driving possible, off-state drain current is 1.5μA typical
- On state input current is 10μA typical at (Tj = 25°C)
- On-state resistance is 27mohm typical at (VIN = 5V, ID = 4.6A, Tj = 25°C)
- Nominal load current is 4.6A typical at (Tj <lt/> 150°C, VIN = 10V, TA = 85°C)
- Current limit is 45A typical at (VIN = 10V, VDS = 12V, tm = 200μs)
- Turn-on time is 60μs typical at (VIN to 90% ID: RL = 4.7 ohm, VIN = 0 to 10V, Vbb = 12V)
- Turn-off time is 60μs typical at (VIN to 10% ID: RL = 4.7 ohm, VIN = 10 to 0V, Vbb = 12V)
- Operating temperature range from -40°C to +150°C, TO-252-3 package
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
42V
On State Resistance
0.028ohm
No. of Pins
3Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TO-252 (DPAK)
No. of Channels
1Channels
Current Limit
-
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability