Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS141TCBUMA1
Order Code4318911
Also Known AsBTS141TC, SP000668254
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | £1.910 |
3000+ | £1.850 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
£1,910.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS141TCBUMA1
Order Code4318911
Also Known AsBTS141TC, SP000668254
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage60V
Current Limit35A
On State Resistance0.025ohm
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
Automotive Qualification Standard-
Distribution Switch Case StyleTO-263 (D2PAK)
Product Overview
BTS141TCBUMA1 is a smart low-side power switch. This N-channel vertical power FET in Smart SIPMOS® chip on chip technology. It provides embedded protection functions. It is used in all kinds of resistive, inductive, and capacitive loads in switching or linear applications, μC compatible power switch for 12V and 24VDC applications, and replaces electromechanical relays and discrete circuits.
- Logic level input, input protection (ESD), thermal shutdown with latch
- Overload protection, short circuit protection, overvoltage protection
- Current limitation, status feedback with external input resistor
- Analog driving possible, AEC qualified, drain source clamp voltage from 60V to 73V
- On-state resistance is 25mohm typical at (VIN = 10V, ID = 12A, Tj = 25°C)
- Current limit is 12A minimum at (VIN = 10V, VDS = 0.5V, TC = 85°C)
- Turn-on time is 40μs typical at (VIN to 90% ID: RL = 2,2 ohm, VIN = 0 to 10V, Vbb = 12V)
- Turn-off time is 70μs typical at (VIN to 10% ID: RL = 2,2 ohm, VIN = 10 to 0V, Vbb = 12V)
- Unclamped single pulse inductive energy is 4000mJ min at (ID = 12A, Tj = 25°C, Vbb = 32V)
- Operating temperature range from -40°C to 150°C, TO-263 (D2PAK) package
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
60V
On State Resistance
0.025ohm
No. of Pins
3Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TO-263 (D2PAK)
No. of Channels
1Channels
Current Limit
35A
IC Case / Package
TO-263 (D2PAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
Product traceability