Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS117BKSA1
Order Code2480555
Also Known AsBTS117, SP001003104
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS117BKSA1
Order Code2480555
Also Known AsBTS117, SP001003104
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage60V
Current Limit10A
On State Resistance0.08ohm
IC Case / PackageTO-220
No. of Pins3Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Automotive Qualification Standard-
Distribution Switch Case StyleTO-220
Alternatives for BTS117BKSA1
1 Product Found
Product Overview
The BTS117 is an N channel vertical Power FET in Smart SIPMOS® technology. Providing embedded protection functions.
- Logic level input
- Input protection (ESD)
- Thermal protection with latch
- Overload protection
- Short-circuit protection
- Overvoltage protection
- Current limitation
- Analog driving possible
- Green product
- AEC qualified
Applications
Motor Drive & Control, Lighting
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
60V
On State Resistance
0.08ohm
No. of Pins
3Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
10A
IC Case / Package
TO-220
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Distribution Switch Case Style
TO-220
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002008