Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS117..
Order Code743446
Technical Datasheet
Gate Driver TypeNon-Isolated
No. of Pins3Pins
Supply Voltage Min1.3V
Supply Voltage Max10V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay40µs
Output Delay70µs
Product Range-
Qualification-
Technical Specifications
Gate Driver Type
Non-Isolated
Supply Voltage Min
1.3V
Operating Temperature Min
-40°C
Input Delay
40µs
Product Range
-
No. of Pins
3Pins
Supply Voltage Max
10V
Operating Temperature Max
150°C
Output Delay
70µs
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002