Product Information
Product Overview
The BTN8960TA is a NovalithIC™ integrated high current PN H-Bridge containing one p-channel high-side MOSFET and one n-channel low-side MOSFET with an integrated driver IC. Due to the p-channel high-side switch the need for a charge pump is eliminated thus minimizing EMI. Interfacing to a microcontroller is made easy by the integrated driver IC which features logic level inputs, diagnosis with current sense, slew rate adjustment, dead time generation and protection against over-temperature, under-voltage, overcurrent and short circuit. The BTN8960TA provides an optimized solution for protected high current PWM motor drives with very low board space consumption.
- Enhanced switching speed for reduced switching losses
- Capable for high PWM frequency combined with active freewheeling
- Switched mode current limitation for reduced power dissipation in overcurrent
- Status flag diagnosis with current sense capability
- Over-temperature shut down with latch behaviour
- Under-voltage shut down
- Driver circuit with logic level inputs
- Adjustable slew rates for optimized EMI
Applications
Automotive, Motor Drive & Control, Power Management
Technical Specifications
Half-Bridge Motor Driver
1Outputs
-
7Pins
40V
150°C
-
No SVHC (17-Dec-2015)
TO-263 (D2PAK)
-
-
TO-263 (D2PAK)
6V
-40°C
AEC-Q100
MSL 3 - 168 hours
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate