Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS87
Order Code1214273
Technical Datasheet
Drain Source Voltage Vds240V
Continuous Drain Current Id290mA
Drain Source On State Resistance6ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Alternatives for BSS87
1 Product Found
Technical Specifications
Drain Source Voltage Vds
240V
Drain Source On State Resistance
6ohm
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
Continuous Drain Current Id
290mA
Rds(on) Test Voltage
10V
Power Dissipation
1W
Operating Temperature Max
150°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015