Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS169H6906XTSA1
Order Code3227617RL
Product RangeSIPMOS
Also Known AsBSS169 H6906, SP000702582
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id170mA
On Resistance Rds(on)2.9ohm
Drain Source On State Resistance2.9ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation360mW
Power Dissipation Pd360mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSIPMOS
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Alternatives for BSS169H6906XTSA1
8 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
2.9ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
360mW
No. of Pins
3Pins
Product Range
SIPMOS
Automotive Qualification Standard
AEC-Q101
Channel Type
N Channel
Continuous Drain Current Id
170mA
Drain Source On State Resistance
2.9ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
Power Dissipation Pd
360mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
Product traceability