Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP315P
Order Code1214289
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.17A
Drain Source On State Resistance0.8ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation1.8W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Product Overview
BSP315P is a SIPMOS® small-signal-transistor qualified according to AEC Q101.
- P-channel, enhancement mode and logic level
- Avalanche rated and dv/dt rated
- Drain source voltage is -60V
- Drain-source on-state resistance RDS(on) is 0.8ohm
- Continuous drain current ID is -1.17A at TA = 25°C
- Reverse diode dv/dt is 6kV/µs at IS = -1.17A, VDS = -48V, di/dt = 200A/µs, Tjmax = 150 °C
- Gate source voltage VGS is ±20V
- Power dissipation Ptot is 1.8W at TA = 25°C
- IEC climatic category; DIN IEC 68-1 55/150/56
- PG-SOT223 package, operating and storage temperature (Tj, Tstg) range from -55 to 150°C
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1.17A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
1.8W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.8ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
4Pins
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Georgia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Georgia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015