Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP149L6327
Order Code2409146
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id660mA
Drain Source On State Resistance1.8ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation1.8W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Alternatives for BSP149L6327
5 Products Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
660mA
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
1.8W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
200V
Drain Source On State Resistance
1.8ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.4V
No. of Pins
4Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5