Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGSX212MA18E6327XTSA1
Order Code2986308
Also Known AsBGSX 212MA18 E6327, SP001408616
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSX212MA18E6327XTSA1
Order Code2986308
Also Known AsBGSX 212MA18 E6327, SP001408616
Technical Datasheet
Frequency Min100MHz
Frequency Max3.8GHz
RF IC Case StyleATSLP
No. of Pins18Pins
Supply Voltage Min2.5V
Supply Voltage Max3.4V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
100MHz
RF IC Case Style
ATSLP
Supply Voltage Min
2.5V
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Frequency Max
3.8GHz
No. of Pins
18Pins
Supply Voltage Max
3.4V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability