Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGSF18DM20E6327XUMA1
Order Code2780984
Also Known AsBGSF 18DM20 E6327, SP000837138
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSF18DM20E6327XUMA1
Order Code2780984
Also Known AsBGSF 18DM20 E6327, SP000837138
Technical Datasheet
Frequency Min100MHz
Frequency Max2.7GHz
RF IC Case StyleVCCN
No. of Pins20Pins
Supply Voltage Min2.85V
Supply Voltage Max4.7V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
100MHz
RF IC Case Style
VCCN
Supply Voltage Min
2.85V
Operating Temperature Min
-30°C
Product Range
-
Frequency Max
2.7GHz
No. of Pins
20Pins
Supply Voltage Max
4.7V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability