Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGSA141MN10E6327XTSA1
Order Code2986305
Also Known AsBGSA 141MN10 E6327, SP001505416
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSA141MN10E6327XTSA1
Order Code2986305
Also Known AsBGSA 141MN10 E6327, SP001505416
Technical Datasheet
Frequency Min100MHz
Frequency Max4GHz
RF IC Case StyleTSNP
No. of Pins10Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Alternatives for BGSA141MN10E6327XTSA1
1 Product Found
Technical Specifications
Frequency Min
100MHz
RF IC Case Style
TSNP
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
4GHz
No. of Pins
10Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability