Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGS14GA14E6327XTSA1
Order Code2839398
Also Known AsBGS 14GA14 E6327, SP001311526
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS14GA14E6327XTSA1
Order Code2839398
Also Known AsBGS 14GA14 E6327, SP001311526
Technical Datasheet
Frequency Min100MHz
Frequency Max6GHz
RF IC Case StyleATSLP
No. of Pins14Pins
Supply Voltage Min2.4V
Supply Voltage Max3.4V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
100MHz
RF IC Case Style
ATSLP
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
6GHz
No. of Pins
14Pins
Supply Voltage Max
3.4V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability