Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGS12AL74E6327XTSA1
Order Code2480594
Also Known AsBGS 12AL7-4 E6327, SP000427434
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS12AL74E6327XTSA1
Order Code2480594
Also Known AsBGS 12AL7-4 E6327, SP000427434
Technical Datasheet
Frequency Min30MHz
Frequency Max3GHz
RF IC Case StyleDFN
No. of Pins6Pins
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
30MHz
RF IC Case Style
DFN
Supply Voltage Min
2.4V
Operating Temperature Min
-30°C
Product Range
-
Frequency Max
3GHz
No. of Pins
6Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006